
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.575" (40.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 14.06°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,38400 € | 13,84 € |
| 25 | 1,31840 € | 32,96 € |
| 50 | 1,27080 € | 63,54 € |
| 100 | 1,22490 € | 122,49 € |
| 300 | 1,15550 € | 346,65 € |
| 500 | 1,12454 € | 562,27 € |
| 1.000 | 1,08383 € | 1.083,83 € |
| 5.000 | 0,99474 € | 4.973,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

