
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.378" (35.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 15.8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,19440 € | 29,86 € |
| 50 | 1,15140 € | 57,57 € |
| 100 | 1,11000 € | 111,00 € |
| 300 | 1,04707 € | 314,12 € |
| 500 | 1,01902 € | 509,51 € |
| 1.000 | 0,98213 € | 982,13 € |
| 5.000 | 0,90141 € | 4.507,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

