
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.480" (63.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 4,09200 € | 40,92 € |
| 25 | 3,89760 € | 97,44 € |
| 50 | 3,75680 € | 187,84 € |
| 100 | 3,62110 € | 362,11 € |
| 300 | 3,41553 € | 1.024,66 € |
| 500 | 3,32388 € | 1.661,94 € |
| 1.000 | 3,20329 € | 3.203,29 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

