Heat Sink TO-247 Aluminum Alloy Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSK-054-08

DigiKey Part Number
2057-HSK-054-08-ND
Manufacturer
Manufacturer Product Number
HSK-054-08
Description
EXTRUDED TYPE, TO-247 PACKAGE, L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum Alloy Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Bolt On
Mfr
Shape
Rectangular, Fins
Series
Length
2.480" (63.00mm)
Packaging
Bulk
Width
1.378" (35.00mm)
Part Status
Active
Thermal Resistance @ Natural
7.00°C/W
Type
Board Level, Extrusion
Material
Package Cooled
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,91100 €29,11 €
252,77280 €69,32 €
502,67260 €133,63 €
1002,57590 €257,59 €
3002,42973 €728,92 €
5002,36458 €1.182,29 €
1.0002,27888 €2.278,88 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €