
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,24600 € | 32,46 € |
| 25 | 3,09200 € | 77,30 € |
| 50 | 2,98000 € | 149,00 € |
| 100 | 2,87240 € | 287,24 € |
| 300 | 2,70947 € | 812,84 € |
| 500 | 2,63680 € | 1.318,40 € |
| 1.000 | 2,54119 € | 2.541,19 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

