
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.480" (63.00mm) | |
Width | 1.752" (44.50mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,70300 € | 27,03 € |
| 25 | 2,57480 € | 64,37 € |
| 50 | 2,48200 € | 124,10 € |
| 100 | 2,39240 € | 239,24 € |
| 300 | 2,25663 € | 676,99 € |
| 500 | 2,19612 € | 1.098,06 € |
| 1.000 | 2,11652 € | 2.116,52 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

