
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.752" (44.50mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 10.89°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,12400 € | 21,24 € |
| 25 | 2,02360 € | 50,59 € |
| 50 | 1,95020 € | 97,51 € |
| 100 | 1,87990 € | 187,99 € |
| 300 | 1,77330 € | 531,99 € |
| 500 | 1,72574 € | 862,87 € |
| 1.000 | 1,66323 € | 1.663,23 € |
| 5.000 | 1,52639 € | 7.631,95 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


