
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.004" (25.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.68°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 4,04300 € | 40,43 € |
| 25 | 3,85120 € | 96,28 € |
| 50 | 3,71180 € | 185,59 € |
| 100 | 3,57750 € | 357,75 € |
| 250 | 3,40740 € | 851,85 € |
| 500 | 3,28392 € | 1.641,96 € |
| 1.000 | 3,16482 € | 3.164,82 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |



