
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.004" (25.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.82°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,14400 € | 31,44 € |
| 25 | 2,99440 € | 74,86 € |
| 50 | 2,88620 € | 144,31 € |
| 100 | 2,78200 € | 278,20 € |
| 250 | 2,64976 € | 662,44 € |
| 500 | 2,55378 € | 1.276,89 € |
| 1.000 | 2,46120 € | 2.461,20 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

