
Category | Shape Rectangular, Fins |
Mfr | Length 1.496" (38.00mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Fin Height 1.004" (25.50mm) |
Part Status Active | Thermal Resistance @ Natural 5.19°C/W |
Type Board Level, Extrusion | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,67000 € | 26,70 € |
| 25 | 2,54280 € | 63,57 € |
| 50 | 2,45120 € | 122,56 € |
| 100 | 2,36260 € | 236,26 € |
| 250 | 2,25028 € | 562,57 € |
| 500 | 2,16880 € | 1.084,40 € |
| 1.000 | 2,09020 € | 2.090,20 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

