
Category | Shape Rectangular, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.370" (34.80mm) |
Packaging Bulk | Fin Height 0.484" (12.30mm) |
Part Status Active | Thermal Resistance @ Natural 9.00°C/W |
Type Board Level, Extrusion | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,09920 € | 52,48 € |
| 50 | 2,02360 € | 101,18 € |
| 100 | 1,95040 € | 195,04 € |
| 300 | 1,83973 € | 551,92 € |
| 500 | 1,79042 € | 895,21 € |
| 1.000 | 1,72555 € | 1.725,55 € |
| 5.000 | 1,58358 € | 7.917,90 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

