
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.370" (34.80mm) | |
Diameter | - | |
Fin Height | 0.484" (12.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 9.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,21300 € | 22,13 € |
| 25 | 2,10880 € | 52,72 € |
| 50 | 2,03280 € | 101,64 € |
| 100 | 1,95920 € | 195,92 € |
| 300 | 1,84810 € | 554,43 € |
| 500 | 1,79856 € | 899,28 € |
| 1.000 | 1,73340 € | 1.733,40 € |
| 5.000 | 1,59079 € | 7.953,95 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

