
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.370" (34.80mm) | |
Diameter | - | |
Fin Height | 0.484" (12.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,88040 € | 47,01 € |
| 50 | 1,81280 € | 90,64 € |
| 100 | 1,74720 € | 174,72 € |
| 300 | 1,64813 € | 494,44 € |
| 500 | 1,60396 € | 801,98 € |
| 1.000 | 1,54586 € | 1.545,86 € |
| 5.000 | 1,41870 € | 7.093,50 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

