
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.370" (34.80mm) | |
Diameter | - | |
Fin Height | 0.484" (12.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.2°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,40700 € | 24,07 € |
| 25 | 2,29280 € | 57,32 € |
| 50 | 2,21040 € | 110,52 € |
| 100 | 2,13050 € | 213,05 € |
| 300 | 2,00960 € | 602,88 € |
| 500 | 1,95574 € | 977,87 € |
| 1.000 | 1,88489 € | 1.884,89 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

