
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.370" (34.80mm) | |
Diameter | - | |
Fin Height | 0.484" (12.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,59320 € | 39,83 € |
| 50 | 1,53540 € | 76,77 € |
| 100 | 1,48000 € | 148,00 € |
| 300 | 1,39610 € | 418,83 € |
| 500 | 1,35868 € | 679,34 € |
| 1.000 | 1,30948 € | 1.309,48 € |
| 5.000 | 1,20180 € | 6.009,00 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

