
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 0.898" (22.80mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 11.8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,64200 € | 16,42 € |
| 25 | 1,56400 € | 39,10 € |
| 50 | 1,50760 € | 75,38 € |
| 100 | 1,45310 € | 145,31 € |
| 300 | 1,37073 € | 411,22 € |
| 500 | 1,33402 € | 667,01 € |
| 1.000 | 1,28570 € | 1.285,70 € |
| 5.000 | 1,17998 € | 5.899,90 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

