
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 0.898" (22.80mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 8.21°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,98900 € | 19,89 € |
| 25 | 1,89520 € | 47,38 € |
| 50 | 1,82660 € | 91,33 € |
| 100 | 1,76050 € | 176,05 € |
| 300 | 1,66067 € | 498,20 € |
| 500 | 1,61618 € | 808,09 € |
| 1.000 | 1,55762 € | 1.557,62 € |
| 5.000 | 1,42950 € | 7.147,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

