
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.480" (63.00mm) | |
Width | 0.898" (22.80mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,85400 € | 18,54 € |
| 25 | 1,76600 € | 44,15 € |
| 50 | 1,70200 € | 85,10 € |
| 100 | 1,64060 € | 164,06 € |
| 300 | 1,54763 € | 464,29 € |
| 500 | 1,50616 € | 753,08 € |
| 1.000 | 1,45159 € | 1.451,59 € |
| 5.000 | 1,33221 € | 6.661,05 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

