
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | 0.898" (22.80mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 15.99°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,41880 € | 35,47 € |
| 50 | 1,36760 € | 68,38 € |
| 100 | 1,31830 € | 131,83 € |
| 300 | 1,24357 € | 373,07 € |
| 500 | 1,21026 € | 605,13 € |
| 1.000 | 1,16643 € | 1.166,43 € |
| 5.000 | 1,07054 € | 5.352,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

