
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.898" (22.80mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 21.41°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,25000 € | 31,25 € |
| 50 | 1,20480 € | 60,24 € |
| 100 | 1,16140 € | 116,14 € |
| 300 | 1,09557 € | 328,67 € |
| 500 | 1,06624 € | 533,12 € |
| 1.000 | 1,02763 € | 1.027,63 € |
| 5.000 | 0,94316 € | 4.715,80 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

