
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,42200 € | 35,55 € |
| 50 | 1,37080 € | 68,54 € |
| 100 | 1,32130 € | 132,13 € |
| 250 | 1,25852 € | 314,63 € |
| 500 | 1,21298 € | 606,49 € |
| 1.000 | 1,16906 € | 1.169,06 € |
| 5.000 | 1,07295 € | 5.364,75 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

