Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSD-04Z-S-PRA-SG-C1-T/R | |
|---|---|
DigiKey Part Number | 2057-HSD-04Z-S-PRA-SG-C1-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSD-04Z-S-PRA-SG-C1-T/R |
Description | HSD PLUG RA 4P S Z-CODE UP WATER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 100 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2286547-9 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2286547-9TR-ND | 10,56165 € | Parametric Equivalent |
| 231A-P0Z00 | ATTEND Technology | 100 | 4827-231A-P0Z00CT-ND | 2,97000 € | Parametric Equivalent |
| D4S20D-40MA5-Z | Rosenberger | 358 | 1868-1513-1-ND | 12,57000 € | Parametric Equivalent |
| D4S20G-400A5-Z | Rosenberger | 2.458 | 1868-1522-1-ND | 8,93000 € | Parametric Equivalent |
| D4S20L-40MA5-Z | Rosenberger | 9 | 1868-1528-1-ND | 14,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,78376 € | 13.918,80 € |
| Unit Price without VAT: | 2,78376 € |
|---|---|
| Unit Price with VAT: | 3,31267 € |






