Parametric Equivalent

HSD-04H-S-PRA-SG-C1-T/R | |
|---|---|
DigiKey Part Number | 2057-HSD-04H-S-PRA-SG-C1-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSD-04H-S-PRA-SG-C1-T/R |
Description | HSD PLUG RA 4P S H-CODE UP HEATH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Code H |
Packaging Tape & Reel (TR) | Housing Color Violet, Heather |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 100 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSD-04H-S-PRA-SG-C1-TR | Adam Tech | 400 | 2057-HSD-04H-S-PRA-SG-C1-CT-ND | 1,85255 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 3,19476 € | 17.251,70 € |
| Unit Price without VAT: | 3,19476 € |
|---|---|
| Unit Price with VAT: | 3,80176 € |


