Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSD-04C-S-PRA-SG-C1-T/R | |
|---|---|
DigiKey Part Number | 2057-HSD-04C-S-PRA-SG-C1-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSD-04C-S-PRA-SG-C1-T/R |
Description | HSD PLUG RA 4P S C-CODE UP BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Code C |
Packaging Tape & Reel (TR) | Housing Color Blue |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 100 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSD-04C-S-PRA-SG-C1-TR | Adam Tech | 560 | 2057-HSD-04C-S-PRA-SG-C1-CT-ND | 2,80000 € | Parametric Equivalent |
| HSD-04C-S-PRB-SG-C1-T/R | Adam Tech | 0 | 2057-HSD-04C-S-PRB-SG-C1-T/RTR-ND | 2,75612 € | Parametric Equivalent |
| HSD-04C-S-PRB-SG-C1-TR | Adam Tech | 400 | 2057-HSD-04C-S-PRB-SG-C1-CT-ND | 1,86735 € | Parametric Equivalent |
| D4S20D-40MA5-C | Rosenberger | 97 | 1868-1508-1-ND | 7,61000 € | Parametric Equivalent |
| D4S20G-400A5-C | Rosenberger | 76 | 1868-1516-1-ND | 14,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,76728 € | 13.836,40 € |
| Unit Price without VAT: | 2,76728 € |
|---|---|
| Unit Price with VAT: | 3,29306 € |






