Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSD-04A-S-PRB-SG-C1-T/R | |
|---|---|
DigiKey Part Number | 2057-HSD-04A-S-PRB-SG-C1-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSD-04A-S-PRB-SG-C1-T/R |
Description | HSD-04A-S-PRB-SG-C1-T/R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Code A |
Packaging Tape & Reel (TR) | Housing Color Black |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 100 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSD-04A-S-PRA-SG-C1-T/R | Adam Tech | 0 | 2057-HSD-04A-S-PRA-SG-C1-T/RTR-ND | 2,74532 € | Parametric Equivalent |
| HSD-04A-S-PRA-SG-C1-TR | Adam Tech | 570 | 2057-HSD-04A-S-PRA-SG-C1-CT-ND | 2,78000 € | Parametric Equivalent |
| HSD-04A-S-PRB-SG-C1-TR | Adam Tech | 597 | 2057-HSD-04A-S-PRB-SG-C1-CT-ND | 2,78000 € | Parametric Equivalent |
| 2286550-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2286550-1TR-ND | 5,60498 € | Parametric Equivalent |
| D4S20D-40MA5-A | Rosenberger | 0 | 1868-1506-1-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 2,73424 € | 14.764,90 € |
| Unit Price without VAT: | 2,73424 € |
|---|---|
| Unit Price with VAT: | 3,25375 € |







