
HRS-2KY-10-G-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-HRS-2KY-10-G-SMT-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRS-2KY-10-G-SMT-PP-T/R |
Description | CONNECTOR, RECEPTACLE STRIP, 1.2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30635 € | 1.531,75 € |
| Unit Price without VAT: | 0,30635 € |
|---|---|
| Unit Price with VAT: | 0,36456 € |

