



HRS-2B-16-GA | |
|---|---|
DigiKey Part Number | 2057-HRS-2B-16-GA-ND |
Manufacturer | |
Manufacturer Product Number | HRS-2B-16-GA |
Description | RECEPTACLE STRIP, 1.27MM, VERTIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.181" (4.60mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 54 | 1,10778 € | 59,82 € |
| 108 | 1,05491 € | 113,93 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

