
HPH2-B-08-UA | |
|---|---|
DigiKey Part Number | 2057-HPH2-B-08-UA-ND |
Manufacturer | |
Manufacturer Product Number | HPH2-B-08-UA |
Description | CONN HEADER VERT 8POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPH2-B-08-UA Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.105" (2.67mm) |
Series | Overall Contact Length 0.323" (8.20mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,35250 € | 35,25 € |
| 500 | 0,31464 € | 157,32 € |
| 1.000 | 0,29962 € | 299,62 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

