
HDMI-S-V-SMT-CS2-DC-T/R | |
|---|---|
DigiKey Part Number | 2057-HDMI-S-V-SMT-CS2-DC-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDMI-S-V-SMT-CS2-DC-T/R |
Description | CONNECTOR, HDMI CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40V |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,47733 € | 4.773,30 € |
| Unit Price without VAT: | 0,47733 € |
|---|---|
| Unit Price with VAT: | 0,56802 € |

