
HDMI-S-RU-1-15 | |
|---|---|
DigiKey Part Number | 2057-HDMI-S-RU-1-15-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-S-RU-1-15 |
Description | CONNECTOR, HDMI CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 2,30736 € | 3.876,36 € |
| Unit Price without VAT: | 2,30736 € |
|---|---|
| Unit Price with VAT: | 2,74576 € |

