
HDMI-S-RA-SMT-03A-T/R | |
|---|---|
DigiKey Part Number | 2057-HDMI-S-RA-SMT-03A-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDMI-S-RA-SMT-03A-T/R |
Description | CONNECTOR, HDMI CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,21225 € | 4.245,00 € |
| Unit Price without VAT: | 0,21225 € |
|---|---|
| Unit Price with VAT: | 0,25258 € |

