
HDCP-01-R | |
|---|---|
DigiKey Part Number | 2058-HDCP-01-RTR-ND - Tape & Reel (TR) 2058-HDCP-01-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDCP-01-R |
Description | HIGH DENSITY D-SUB PLUG CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-26 AWG |
Manufacturer Adam Tech | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Male Pin | Features High Density (HD), Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,04130 € | 4,13 € |
| 250 | 0,03868 € | 9,67 € |
| 500 | 0,03684 € | 18,42 € |
| 1.000 | 0,03507 € | 35,07 € |
| 2.500 | 0,03287 € | 82,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02980 € | 298,00 € |
| 20.000 | 0,02838 € | 567,60 € |
| 30.000 | 0,02758 € | 827,40 € |
| 50.000 | 0,02660 € | 1.330,00 € |
| 70.000 | 0,02598 € | 1.818,60 € |
| 100.000 | 0,02533 € | 2.533,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |














