New Product
1 Pin Screw Terminal, Power Tap M5 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCT-S-IT-M5-A-R

DigiKey Part Number
2057-HCT-S-IT-M5-A-RTR-ND - Tape & Reel (TR)
2057-HCT-S-IT-M5-A-RCT-ND - Cut Tape (CT)
2057-HCT-S-IT-M5-A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCT-S-IT-M5-A-R
Description
M5 SCREW SIZE, INTERNAL THREAD,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M5 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Adam Tech
Current Rating (Amps)
70 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Pins
1
Part Status
Active
Mounting Type
Surface Mount
Terminal Type
Screw Terminal, Power Tap
Contact Finish
Tin
Screw Size
M5
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,50000 €5,00 €
250,46800 €11,70 €
500,44560 €22,28 €
1000,42440 €42,44 €
2500,39776 €99,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,36772 €183,86 €
1.0000,35015 €350,15 €
1.5000,34027 €510,41 €
2.5000,32822 €820,55 €
3.5000,32052 €1.121,82 €
5.0000,31256 €1.562,80 €
12.5000,29300 €3.662,50 €
25.0000,27903 €6.975,75 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €