
FTR-20-SG | |
|---|---|
DigiKey Part Number | 2057-FTR-20-SG-ND |
Manufacturer | |
Manufacturer Product Number | FTR-20-SG |
Description | CONNECTOR, IDC TRANSITION PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Adam Tech | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 20 | Contact Finish Gold |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,91280 € | 985,82 € |
| Unit Price without VAT: | 0,91280 € |
|---|---|
| Unit Price with VAT: | 1,08623 € |

