
FTR-16-T | |
|---|---|
DigiKey Part Number | 2057-FTR-16-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-16-T |
Description | PLUG FLAT CABLE IDC 16P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,61760 € | 15,44 € |
| 50 | 0,58780 € | 29,39 € |
| 120 | 0,55258 € | 66,31 € |
| 360 | 0,51131 € | 184,07 € |
| 600 | 0,49322 € | 295,93 € |
| 1.080 | 0,47317 € | 511,02 € |
| 2.520 | 0,44571 € | 1.123,19 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

