
FTR-14-T | |
|---|---|
DigiKey Part Number | 2057-FTR-14-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-14-T |
Description | PLUG FLAT CABLE IDC 14P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 28 AWG |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 14 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-216093-4 | TE Connectivity AMP Connectors | 5.060 | A104911-ND | 3,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,57240 € | 14,31 € |
| 50 | 0,54480 € | 27,24 € |
| 144 | 0,50569 € | 72,82 € |
| 288 | 0,48149 € | 138,67 € |
| 576 | 0,45849 € | 264,09 € |
| 1.008 | 0,44073 € | 444,26 € |
| 2.592 | 0,41232 € | 1.068,73 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

