
FTR-08-T | |
|---|---|
DigiKey Part Number | 2057-FTR-08-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-08-T |
Description | PLUG FLAT CABLE IDC 8P 2.54MM PI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,68760 € | 17,19 € |
| 50 | 0,65480 € | 32,74 € |
| 200 | 0,59370 € | 118,74 € |
| 400 | 0,56533 € | 226,13 € |
| 600 | 0,54937 € | 329,62 € |
| 1.000 | 0,52991 € | 529,91 € |
| 2.600 | 0,49537 € | 1.287,96 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

