
FTR-06-T | |
|---|---|
DigiKey Part Number | 2057-FTR-06-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-06-T |
Description | CONNECTOR, IDC TRANSITION PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 6 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,52300 € | 1.827,60 € |
| Unit Price without VAT: | 1,52300 € |
|---|---|
| Unit Price with VAT: | 1,81237 € |

