
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 32 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,57623 € | 12.881,15 € |
| Unit Price without VAT: | 2,57623 € |
|---|---|
| Unit Price with VAT: | 3,06571 € |

