
FCS-34-SG-15 | |
|---|---|
DigiKey Part Number | 2057-FCS-34-SG-15-ND |
Manufacturer | |
Manufacturer Product Number | FCS-34-SG-15 |
Description | CONNECTOR, IDC SOCKET, 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 1,39954 € | 7.053,68 € |
| Unit Price without VAT: | 1,39954 € |
|---|---|
| Unit Price with VAT: | 1,66545 € |

