
FCS-10-SG-15 | |
|---|---|
DigiKey Part Number | 2057-FCS-10-SG-15-ND |
Manufacturer | |
Manufacturer Product Number | FCS-10-SG-15 |
Description | CONNECTOR, IDC SOCKET, 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 0,50171 € | 5.057,24 € |
| Unit Price without VAT: | 0,50171 € |
|---|---|
| Unit Price with VAT: | 0,59703 € |

