
ESMC-M-68-SGR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-M-68-SGR-SMT-TR-ND - Tape & Reel (TR) 2057-ESMC-M-68-SGR-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMC-M-68-SGR-SMT-T/R |
Description | CONN HEADER R/A SMT 68POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,12011 € | 3.816,20 € |
| Unit Price without VAT: | 2,12011 € |
|---|---|
| Unit Price with VAT: | 2,52293 € |

