Image for ESMC-M-26-SGS-SMT-B-PP-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMC-M-26-SGS-SMT-B-PP-T/R

DigiKey Part Number
2057-ESMC-M-26-SGS-SMT-B-PP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESMC-M-26-SGS-SMT-B-PP-T/R
Description
CONN HEADER VERT SMT 26POS 1.27M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.325" (8.25mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Board Guide, Pick and Place, Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.2A
Mounting Type
Mated Stacking Heights
9.5mm, 12.3mm, 16.9mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,78912 €1.610,21 €
Unit Price without VAT:1,78912 €
Unit Price with VAT:2,12905 €