Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMC-M-20-SGR-SMT-T/R

DigiKey Part Number
2057-ESMC-M-20-SGR-SMT-TR-ND - Tape & Reel (TR)
2057-ESMC-M-20-SGR-SMT-CT-ND - Cut Tape (CT)
2057-ESMC-M-20-SGR-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESMC-M-20-SGR-SMT-T/R
Description
CONN HEADER R/A SMT 20POS 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.165" (4.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.2A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,37000 €2,37 €
102,01300 €20,13 €
1001,71120 €171,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8001,39551 €2.511,92 €
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €