
ESMC-F-40-SGS-14.10-IDC-L | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-40-SGS-14.10-IDC-L-ND |
Manufacturer | |
Manufacturer Product Number | ESMC-F-40-SGS-14.10-IDC-L |
Description | 40PIN, 1.27 IDC SMC FEMALE CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Color Ivory |
Number of Rows 2 | Base Product Number |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,19900 € | 51,99 € |
| 25 | 4,87360 € | 121,84 € |
| 50 | 4,64100 € | 232,05 € |
| 100 | 4,41930 € | 441,93 € |
| 288 | 4,10156 € | 1.181,25 € |
| 576 | 3,90592 € | 2.249,81 € |
| 1.152 | 3,71967 € | 4.285,06 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

