



ESMC-F-26-SGR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-26-SGR-SMT-TR-ND - Tape & Reel (TR) 2057-ESMC-F-26-SGR-SMT-CT-ND - Cut Tape (CT) 2057-ESMC-F-26-SGR-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-F-26-SGR-SMT-T/R |
Description | CONN RCPT R/A SMT 26POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.145" (3.68mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64700 € | 16,47 € |
| 100 | 1,39980 € | 139,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,22014 € | 854,10 € |
| 1.400 | 1,16192 € | 1.626,69 € |
| 2.100 | 1,12917 € | 2.371,26 € |
| 3.500 | 1,08924 € | 3.812,34 € |
| 4.900 | 1,06371 € | 5.212,18 € |
| 7.000 | 1,03730 € | 7.261,10 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

