


ESM-250A02-ADO | |
|---|---|
DigiKey Part Number | 2057-ESM-250A02-ADO-ND |
Manufacturer | |
Manufacturer Product Number | ESM-250A02-ADO |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,66000 € | 25,66 € |
| 10 | 21,81200 € | 218,12 € |
| 27 | 20,33556 € | 549,06 € |
| 54 | 19,36556 € | 1.045,74 € |
| 108 | 18,44194 € | 1.991,73 € |
| 270 | 17,28867 € | 4.667,94 € |
| 513 | 16,52433 € | 8.476,98 € |
| Unit Price without VAT: | 25,66000 € |
|---|---|
| Unit Price with VAT: | 30,53540 € |


