


ESF-250A02-AAO020 | |
|---|---|
DigiKey Part Number | 2057-ESF-250A02-AAO020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-250A02-AAO020 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 15,61000 € | 156,10 € |
| 27 | 14,55259 € | 392,92 € |
| 54 | 13,85833 € | 748,35 € |
| 108 | 13,19722 € | 1.425,30 € |
| 270 | 12,37178 € | 3.340,38 € |
| 513 | 11,82470 € | 6.066,07 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |


