


ESF-200A02-AAO020 | |
|---|---|
DigiKey Part Number | 2057-ESF-200A02-AAO020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-200A02-AAO020 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 10 | 10,44400 € | 104,44 € |
| 27 | 9,73667 € | 262,89 € |
| 54 | 9,27204 € | 500,69 € |
| 108 | 8,82963 € | 953,60 € |
| 270 | 8,27722 € | 2.234,85 € |
| 513 | 7,91115 € | 4.058,42 € |
| 1.026 | 7,53404 € | 7.729,93 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,62510 € |


