


ESF-120A02-ADB020 | |
|---|---|
DigiKey Part Number | 2057-ESF-120A02-ADB020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-120A02-ADB020 |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 7,22100 € | 72,21 € |
| 36 | 6,59667 € | 237,48 € |
| 72 | 6,28194 € | 452,30 € |
| 108 | 6,10472 € | 659,31 € |
| 252 | 5,75063 € | 1.449,16 € |
| 504 | 5,47637 € | 2.760,09 € |
| 1.008 | 5,21528 € | 5.257,00 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |


